Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Steel Rod 5/32in Diameter, 300mm L

RS Stock No.: 681-255Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

300mm

Rod Diameter

5/32in

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Thermal Conductivity

429W/mK

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 324.66

AED 324.66 1 Lot of 28 (ex VAT)

AED 340.89

AED 340.89 1 Lot of 28 (inc. VAT)

RS PRO Silver Steel Rod 5/32in Diameter, 300mm L

AED 324.66

AED 324.66 1 Lot of 28 (ex VAT)

AED 340.89

AED 340.89 1 Lot of 28 (inc. VAT)

RS PRO Silver Steel Rod 5/32in Diameter, 300mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 324.66
3 - 9AED 308.64
10 - 29AED 300.66
30+AED 299.83

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

300mm

Rod Diameter

5/32in

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Thermal Conductivity

429W/mK

Country of Origin

United Kingdom