RS PRO Silver Wing Clamping Knob, M6, Threaded Hole

Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
12mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
45mm
Insert Material
Stainless Steel
Colour
Silver
Country of Origin
China
Product details
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.
Features & Benefits
Sizes from M6 up to M10
Silver finish
Long lasting
Relatively high torque can be achieved
AED 137.44
AED 68.722 Each (In a Pack of 2) (ex VAT)
AED 144.31
AED 72.158 Each (In a Pack of 2) (inc. VAT)
2
AED 137.44
AED 68.722 Each (In a Pack of 2) (ex VAT)
AED 144.31
AED 72.158 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 68.722 | AED 137.44 |
10 - 18 | AED 65.362 | AED 130.72 |
20 - 58 | AED 61.845 | AED 123.69 |
60+ | AED 58.485 | AED 116.97 |
Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
12mm
Knob Shape
Wing
Mounting Type
Threaded Hole
Knob Diameter
45mm
Insert Material
Stainless Steel
Colour
Silver
Country of Origin
China
Product details
RS Pro Stainless Steel Knobs
A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.
Features & Benefits
Sizes from M6 up to M10
Silver finish
Long lasting
Relatively high torque can be achieved