RS PRO Silver Wing Clamping Knob, M6, Threaded Stud

RS Stock No.: 237-334Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

20mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

25mm

Insert Material

Stainless Steel

Colour

Silver

Colour

Silver

Country of Origin

China

You may be interested in
2-Arm Knob, M6 x 20, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 97.34

AED 48.668 Each (In a Pack of 2) (ex VAT)

AED 102.21

AED 51.101 Each (In a Pack of 2) (inc. VAT)

RS PRO Silver Wing Clamping Knob, M6, Threaded Stud

AED 97.34

AED 48.668 Each (In a Pack of 2) (ex VAT)

AED 102.21

AED 51.101 Each (In a Pack of 2) (inc. VAT)

RS PRO Silver Wing Clamping Knob, M6, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 48.668AED 97.34
10 - 18AED 46.20AED 92.40
20 - 58AED 43.838AED 87.68
60+AED 41.212AED 82.42
You may be interested in
2-Arm Knob, M6 x 20, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

20mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

25mm

Insert Material

Stainless Steel

Colour

Silver

Colour

Silver

Country of Origin

China

You may be interested in
2-Arm Knob, M6 x 20, Threaded Stud
P.O.A.Each (In a Pack of 2) (ex VAT)