Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 → 24V dc

RS Stock No.: 192-4535Brand: RS PRO
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 → 24V dc

Depth

40mm

Height

67mm

Length

268mm

Width

76mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 → 24V dc

P.O.A.

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 → 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 → 24V dc

Depth

40mm

Height

67mm

Length

268mm

Width

76mm

Country of Origin

Malaysia