RS PRO Single Gang 4 Way XLR Faceplate
RS Stock No.: 187-3813Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
4
Type of Connectors
XLR
Dimensions
86 x 86 x 2mm
Height
2mm
Length
86mm
Width
86mm
Stock information temporarily unavailable.
AED 64.10
AED 64.10 Each (ex VAT)
AED 67.31
AED 67.31 Each (inc. VAT)
RS PRO Single Gang 4 Way XLR Faceplate
1
AED 64.10
AED 64.10 Each (ex VAT)
AED 67.31
AED 67.31 Each (inc. VAT)
RS PRO Single Gang 4 Way XLR Faceplate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 64.10 |
10 - 99 | AED 60.95 |
100+ | AED 51.29 |
Technical Document
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
4
Type of Connectors
XLR
Dimensions
86 x 86 x 2mm
Height
2mm
Length
86mm
Width
86mm