RS PRO Single Layer Ceramic Capacitor (SLCC) 10nF 2kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.

RS Stock No.: 180-4823Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

10nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YV20210

Tolerance

-20 → +80%

Dielectric

Y5V

Diameter

13.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 262.50

AED 0.525 Each (In a Bag of 500) (ex VAT)

AED 275.62

AED 0.551 Each (In a Bag of 500) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 10nF 2kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.

AED 262.50

AED 0.525 Each (In a Bag of 500) (ex VAT)

AED 275.62

AED 0.551 Each (In a Bag of 500) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 10nF 2kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 1000AED 0.525AED 262.50
1500+AED 0.472AED 236.25

Technical Document

Specifications

Brand

RS Pro

Capacitance

10nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YV20210

Tolerance

-20 → +80%

Dielectric

Y5V

Diameter

13.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China