Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4842Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 300.00

AED 0.30 Each (In a Bag of 1000) (ex VAT)

AED 315.00

AED 0.315 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

AED 300.00

AED 0.30 Each (In a Bag of 1000) (ex VAT)

AED 315.00

AED 0.315 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000AED 0.30AED 300.00
3000+AED 0.30AED 300.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

1nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±10%

Dielectric

Y5P

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Country of Origin

Taiwan, Province Of China