RS PRO Single Layer Ceramic Capacitor SLCC 1μF 50V dc 10% X7R Dielectric, Through Hole +125°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
10%
Automotive Standard
AEC-Q200
Dielectric
X7R
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Capacitor Family
Multilayer
Country of Origin
Taiwan, Province Of China
AED 840.00
AED 0.42 Each (In a Box of 2000) (ex VAT)
AED 882.00
AED 0.441 Each (In a Box of 2000) (inc. VAT)
2000
AED 840.00
AED 0.42 Each (In a Box of 2000) (ex VAT)
AED 882.00
AED 0.441 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
2000 - 4000 | AED 0.42 | AED 840.00 |
6000+ | AED 0.368 | AED 735.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
10%
Automotive Standard
AEC-Q200
Dielectric
X7R
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Capacitor Family
Multilayer
Country of Origin
Taiwan, Province Of China