RS PRO Single Layer Ceramic Capacitor (SLCC) 220pF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
YP302
Tolerance
±10%
Dielectric
Y5P
Diameter
8mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China
AED 412.00
AED 0.412 Each (In a Bag of 1000) (ex VAT)
AED 432.60
AED 0.433 Each (In a Bag of 1000) (inc. VAT)
1000
AED 412.00
AED 0.412 Each (In a Bag of 1000) (ex VAT)
AED 432.60
AED 0.433 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.412 | AED 412.00 |
3000+ | AED 0.36 | AED 360.50 |
Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
YP302
Tolerance
±10%
Dielectric
Y5P
Diameter
8mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China