Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4843Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 360.50

AED 0.36 Each (In a Bag of 1000) (ex VAT)

AED 378.52

AED 0.378 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

AED 360.50

AED 0.36 Each (In a Bag of 1000) (ex VAT)

AED 378.52

AED 0.378 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 2.2nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000AED 0.36AED 360.50
3000+AED 0.309AED 309.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

10mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Country of Origin

Taiwan, Province Of China