RS PRO Single Layer Ceramic Capacitor (SLCC) 22pF 6kV dc ±5% SL Dielectric, Through Hole +125°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
22pF
Voltage
6kV dc
Mounting Type
Through Hole
Tolerance
±5%
Dielectric
SL
Diameter
7.5mm
Suppression Class
Class I
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-5%
Capacitor Family
Single Layer
Maximum Operating Temperature
+125°C
Tolerance Plus
+5%
Dielectric Material Family
Ceramic
Tolerance (Plus)
+5%
Tolerance (Minus)
-5%
Country of Origin
Taiwan, Province Of China
AED 63.00
AED 0.63 Each (In a Pack of 100) (ex VAT)
AED 66.15
AED 0.662 Each (In a Pack of 100) (inc. VAT)
100
AED 63.00
AED 0.63 Each (In a Pack of 100) (ex VAT)
AED 66.15
AED 0.662 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.63 | AED 63.00 |
500+ | AED 0.472 | AED 47.25 |
Technical Document
Specifications
Brand
RS ProCapacitance
22pF
Voltage
6kV dc
Mounting Type
Through Hole
Tolerance
±5%
Dielectric
SL
Diameter
7.5mm
Suppression Class
Class I
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-5%
Capacitor Family
Single Layer
Maximum Operating Temperature
+125°C
Tolerance Plus
+5%
Dielectric Material Family
Ceramic
Tolerance (Plus)
+5%
Tolerance (Minus)
-5%
Country of Origin
Taiwan, Province Of China