RS PRO Single Layer Ceramic Capacitor (SLCC) 470pF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
470pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YP202
Tolerance
±10%
Dielectric
Y5P
Diameter
7.5mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China
AED 236.25
AED 0.158 Each (In a Box of 1500) (ex VAT)
AED 248.06
AED 0.166 Each (In a Box of 1500) (inc. VAT)
1500
AED 236.25
AED 0.158 Each (In a Box of 1500) (ex VAT)
AED 248.06
AED 0.166 Each (In a Box of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
1500 - 3000 | AED 0.158 | AED 236.25 |
4500+ | AED 0.158 | AED 236.25 |
Technical Document
Specifications
Brand
RS ProCapacitance
470pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YP202
Tolerance
±10%
Dielectric
Y5P
Diameter
7.5mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China