RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4828Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 472.50

AED 0.472 Each (In a Bag of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

AED 472.50

AED 0.472 Each (In a Bag of 1000) (ex VAT)

AED 496.12

AED 0.496 Each (In a Bag of 1000) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1000 - 2000AED 0.472AED 472.50
3000+AED 0.472AED 472.50

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

11mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China