Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4844Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

14mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Plus)

+20%

Tolerance (Minus)

-20%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 250.00

AED 0.50 Each (In a Bag of 500) (ex VAT)

AED 262.50

AED 0.525 Each (In a Bag of 500) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.

AED 250.00

AED 0.50 Each (In a Bag of 500) (ex VAT)

AED 262.50

AED 0.525 Each (In a Bag of 500) (inc. VAT)

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 3kV dc ±20% Y5U Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 1000AED 0.50AED 250.00
1500+AED 0.45AED 225.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±20%

Dielectric

Y5U

Diameter

14mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Plus)

+20%

Tolerance (Minus)

-20%

Country of Origin

Taiwan, Province Of China