RS PRO Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

RS Stock No.: 121-3972Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Number of Populated Ports

12

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

482 x 205 x 44mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S09 Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Features and Benefits

Multiple adapter options
Fits standard 19” racks
45° open working angle
Up to 48 fibres in 1U

Applications

Indoor applications
Data centres
Telecommunication networks
Premise
Data communication

Stock information temporarily unavailable.

AED 524.90

AED 524.90 Each (ex VAT)

AED 551.14

AED 551.14 Each (inc. VAT)

RS PRO Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

AED 524.90

AED 524.90 Each (ex VAT)

AED 551.14

AED 551.14 Each (inc. VAT)

RS PRO Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 524.90
10 - 19AED 488.98
20 - 49AED 473.92
50+AED 457.75

Technical Document

Specifications

Brand

RS Pro

Number of Populated Ports

12

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Rack Height

1U

Dimensions

482 x 205 x 44mm

Depth

205mm

Height

44mm

Width

482mm

Country of Origin

China

Product details

RS Pro S09 Fibre Optic Patch Panels

From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.

Features and Benefits

Multiple adapter options
Fits standard 19” racks
45° open working angle
Up to 48 fibres in 1U

Applications

Indoor applications
Data centres
Telecommunication networks
Premise
Data communication