RS PRO Single Pair Thermocouple Terminal Block for Use with Type J Thermocouple, IEC, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type J Thermocouple
Application
Single Pair Barrier Terminal
Connector Type
Barrier Terminal
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Single Pair
Minimum Temperature
-35°C
Maximum Temperature
+220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Types J and K Terminal Blocks and Spades - 20 Pairs per Bag
Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types K or J
Connections made from thermocouple material
Colour coded to IEC-584
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
AED 33.89
AED 33.89 Each (ex VAT)
AED 35.58
AED 35.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.89 |
5 - 9 | AED 32.34 |
10+ | AED 30.80 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type J Thermocouple
Application
Single Pair Barrier Terminal
Connector Type
Barrier Terminal
Plug/Socket
Socket
Thermocouple Type
J
Connector Size
Single Pair
Minimum Temperature
-35°C
Maximum Temperature
+220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Types J and K Terminal Blocks and Spades - 20 Pairs per Bag
Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types K or J
Connections made from thermocouple material
Colour coded to IEC-584