Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Pair Thermocouple Terminal Block for Use with Type K Thermocouple, IEC, RoHS Compliant Standard

RS Stock No.: 236-4205Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Type K Thermocouple

Application

Single Pair Barrier Terminal

Connector Type

Barrier Terminal

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Single Pair

Minimum Temperature

-35°C

Maximum Temperature

+220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 36.38

AED 36.38 Each (ex VAT)

AED 38.20

AED 38.20 Each (inc. VAT)

RS PRO Single Pair Thermocouple Terminal Block for Use with Type K Thermocouple, IEC, RoHS Compliant Standard

AED 36.38

AED 36.38 Each (ex VAT)

AED 38.20

AED 38.20 Each (inc. VAT)

RS PRO Single Pair Thermocouple Terminal Block for Use with Type K Thermocouple, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.38
5 - 9AED 34.60
10+AED 32.76

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Terminal Block

For Use With

Type K Thermocouple

Application

Single Pair Barrier Terminal

Connector Type

Barrier Terminal

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Single Pair

Minimum Temperature

-35°C

Maximum Temperature

+220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom