RS PRO Single-Port, Cat5e

RS Stock No.: 262-8347Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 540.75

AED 21.63 Each (In a Tray of 25) (ex VAT)

AED 567.79

AED 22.712 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e

AED 540.75

AED 21.63 Each (In a Tray of 25) (ex VAT)

AED 567.79

AED 22.712 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
25 - 25AED 21.63AED 540.75
50 - 75AED 20.79AED 519.75
100+AED 17.272AED 431.81
You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in