Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port, Cat5e

RS Stock No.: 262-8350Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat5e
AED 46.25Each (ex VAT)
Stock information temporarily unavailable.

AED 463.75

AED 18.55 Each (In a Tray of 25) (ex VAT)

AED 486.94

AED 19.478 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e

AED 463.75

AED 18.55 Each (In a Tray of 25) (ex VAT)

AED 486.94

AED 19.478 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Single-Port, Cat5e
AED 46.25Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in
RS PRO Single-Port, Cat5e
AED 46.25Each (ex VAT)