RS PRO Single-Port, Cat6, UTP

RS Stock No.: 262-8366Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

UTP

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 699.56

AED 27.982 Each (In a Tray of 25) (ex VAT)

AED 734.54

AED 29.381 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat6, UTP

AED 699.56

AED 27.982 Each (In a Tray of 25) (ex VAT)

AED 734.54

AED 29.381 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat6, UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
25 - 25AED 27.982AED 699.56
50 - 75AED 26.88AED 672.00
100+AED 22.418AED 560.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

UTP

Country of Origin

United Kingdom

You may be interested in