RS PRO Single Port POE Injector, 240V ac Input, 1A, 24W

Technical Document
Specifications
Brand
RS ProInput Voltage
240V ac
Output Current
1A
Number of Output Ports
1
Power Rating
24W
Efficiency
84%
MTBF
30000h
Length
84mm
Width
44mm
Depth
84mm
Minimum Temperature
-10°C
Maximum Temperature
40°C
Product Type
PoE Injector
Number of Ethernet Ports
2
Input AC Connector Type
RJ45
Supply Voltage Ripple and Noise
240mVpp
Standards Met
CE: EMC, EN 55022 Class B, EN 55024, FCC Part 15 Class B, LVD
Number of DC Power Output Ports
1
Protection Type
Over Current, Short Circuit
Mounting Style
Wall Mount
Country of Origin
Poland
AED 107.36
AED 107.36 Each (ex VAT)
AED 112.73
AED 112.73 Each (inc. VAT)
1
AED 107.36
AED 107.36 Each (ex VAT)
AED 112.73
AED 112.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 107.36 |
5+ | AED 106.05 |
Technical Document
Specifications
Brand
RS ProInput Voltage
240V ac
Output Current
1A
Number of Output Ports
1
Power Rating
24W
Efficiency
84%
MTBF
30000h
Length
84mm
Width
44mm
Depth
84mm
Minimum Temperature
-10°C
Maximum Temperature
40°C
Product Type
PoE Injector
Number of Ethernet Ports
2
Input AC Connector Type
RJ45
Supply Voltage Ripple and Noise
240mVpp
Standards Met
CE: EMC, EN 55022 Class B, EN 55024, FCC Part 15 Class B, LVD
Number of DC Power Output Ports
1
Protection Type
Over Current, Short Circuit
Mounting Style
Wall Mount
Country of Origin
Poland