RS PRO Single-Port RJ12 Connector, Cat3, Shielded
RS Stock No.: 282-783Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ12
LAN Category
Cat3
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 46.15
AED 46.15 Each (ex VAT)
AED 48.46
AED 48.46 Each (inc. VAT)
RS PRO Single-Port RJ12 Connector, Cat3, Shielded
1
AED 46.15
AED 46.15 Each (ex VAT)
AED 48.46
AED 48.46 Each (inc. VAT)
RS PRO Single-Port RJ12 Connector, Cat3, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 46.15 |
10 - 24 | AED 43.73 |
25+ | AED 40.74 |
Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ12
LAN Category
Cat3
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom