RS PRO Single-Port RJ45 Connector, Cat6, Shielded
RS Stock No.: 282-789Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ45
LAN Category
Cat6
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 54.23
AED 54.23 Each (ex VAT)
AED 56.94
AED 56.94 Each (inc. VAT)
RS PRO Single-Port RJ45 Connector, Cat6, Shielded
1
AED 54.23
AED 54.23 Each (ex VAT)
AED 56.94
AED 56.94 Each (inc. VAT)
RS PRO Single-Port RJ45 Connector, Cat6, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 54.23 |
10 - 24 | AED 51.24 |
25+ | AED 47.67 |
Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ45
LAN Category
Cat6
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom