RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, FTP

RS Stock No.: 203-5594Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

FTP

Series

Feedthrough

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 37.06

AED 37.06 Each (ex VAT)

AED 38.91

AED 38.91 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, FTP

AED 37.06

AED 37.06 Each (ex VAT)

AED 38.91

AED 38.91 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, FTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 37.06
10 - 49AED 36.02
50+AED 33.65

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

FTP

Series

Feedthrough

Country of Origin

United Kingdom