Technical Document
Specifications
Brand
RS ProType
Feedthrough Connector
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
UTP
Length
31mm
Width
26mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 25.67
AED 25.67 Each (ex VAT)
AED 26.95
AED 26.95 Each (inc. VAT)
RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, UTP
1
AED 25.67
AED 25.67 Each (ex VAT)
AED 26.95
AED 26.95 Each (inc. VAT)
RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, UTP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.67 |
10 - 24 | AED 25.04 |
25 - 49 | AED 23.42 |
50+ | AED 22.89 |
Technical Document
Specifications
Brand
RS ProType
Feedthrough Connector
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
UTP
Length
31mm
Width
26mm
Country of Origin
United Kingdom