Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port RJ45 Female Coupler, Cat6, Unshielded

RS Stock No.: 266-2659Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

30mm

Width

15mm

Depth

17mm

Country of Origin

China

Stock information temporarily unavailable.

AED 15.24

AED 15.24 Each (ex VAT)

AED 16.00

AED 16.00 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Coupler, Cat6, Unshielded

AED 15.24

AED 15.24 Each (ex VAT)

AED 16.00

AED 16.00 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Coupler, Cat6, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

30mm

Width

15mm

Depth

17mm

Country of Origin

China