Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 355mm stroke

RS Stock No.: 235-8234Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

355mm

Capacity

10t

Closed Height

454mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

809mm

Cylinder Effective Area

16cm²

Oil Capacity

565cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

8.4kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 3,552.16

AED 3,552.16 Each (ex VAT)

AED 3,729.77

AED 3,729.77 Each (inc. VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 355mm stroke

AED 3,552.16

AED 3,552.16 Each (ex VAT)

AED 3,729.77

AED 3,729.77 Each (inc. VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 355mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

355mm

Capacity

10t

Closed Height

454mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

809mm

Cylinder Effective Area

16cm²

Oil Capacity

565cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

8.4kg

Country of Origin

Spain

You may be interested in