Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 50mm stroke

RS Stock No.: 235-8260Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Capacity

50t

Closed Height

125mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

175mm

Cylinder Effective Area

70.8cm²

Oil Capacity

335cm³

Outside Diameter

125mm

Maximum Operating Pressure

700bar

Weight

11kg

Country of Origin

Spain

Stock information temporarily unavailable.

AED 6,254.06

AED 6,254.06 Each (ex VAT)

AED 6,566.76

AED 6,566.76 Each (inc. VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 50mm stroke

AED 6,254.06

AED 6,254.06 Each (ex VAT)

AED 6,566.76

AED 6,566.76 Each (inc. VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 50mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stroke

50mm

Capacity

50t

Closed Height

125mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

175mm

Cylinder Effective Area

70.8cm²

Oil Capacity

335cm³

Outside Diameter

125mm

Maximum Operating Pressure

700bar

Weight

11kg

Country of Origin

Spain