RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 60t, 100mm stroke

Technical Document
Specifications
Brand
RS ProStroke
100mm
Capacity
60t
Closed Height
298mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
398mm
Cylinder Effective Area
84cm²
Oil Capacity
842cm³
Outside Diameter
175mm
Maximum Operating Pressure
700bar
Weight
19.5kg
Centre Hole Diameter
56mm
Country of Origin
Spain
AED 15,867.92
AED 15,867.92 Each (ex VAT)
AED 16,661.32
AED 16,661.32 Each (inc. VAT)
1
AED 15,867.92
AED 15,867.92 Each (ex VAT)
AED 16,661.32
AED 16,661.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
100mm
Capacity
60t
Closed Height
298mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
398mm
Cylinder Effective Area
84cm²
Oil Capacity
842cm³
Outside Diameter
175mm
Maximum Operating Pressure
700bar
Weight
19.5kg
Centre Hole Diameter
56mm
Country of Origin
Spain