RS PRO Single, Portable Low Height Hydraulic Cylinder, 100t, 60mm stroke

RS Stock No.: 235-8248Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

60mm

Capacity

100t

Closed Height

141mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

201mm

Cylinder Effective Area

133cm²

Oil Capacity

796cm³

Outside Diameter

175mm

Maximum Operating Pressure

700bar

Weight

25kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 6,891.31

AED 6,891.31 Each (ex VAT)

AED 7,235.88

AED 7,235.88 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 100t, 60mm stroke

AED 6,891.31

AED 6,891.31 Each (ex VAT)

AED 7,235.88

AED 7,235.88 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 100t, 60mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

60mm

Capacity

100t

Closed Height

141mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

201mm

Cylinder Effective Area

133cm²

Oil Capacity

796cm³

Outside Diameter

175mm

Maximum Operating Pressure

700bar

Weight

25kg

Country of Origin

Spain

You may be interested in