RS PRO Single, Portable Low Height Hydraulic Cylinder, 100t, 150mm stroke

Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
100t
Closed Height
254mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
404mm
Cylinder Effective Area
133cm²
Oil Capacity
1990cm³
Outside Diameter
175mm
Maximum Operating Pressure
700bar
Weight
43kg
Country of Origin
Spain
AED 9,854.30
AED 9,854.30 Each (ex VAT)
AED 10,347.02
AED 10,347.02 Each (inc. VAT)
1
AED 9,854.30
AED 9,854.30 Each (ex VAT)
AED 10,347.02
AED 10,347.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
100t
Closed Height
254mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
404mm
Cylinder Effective Area
133cm²
Oil Capacity
1990cm³
Outside Diameter
175mm
Maximum Operating Pressure
700bar
Weight
43kg
Country of Origin
Spain