RS PRO Single, Portable Low Height Hydraulic Cylinder, 10t, 11mm stroke

RS Stock No.: 235-8253Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

11mm

Capacity

10t

Closed Height

43mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

54mm

Cylinder Effective Area

15cm²

Oil Capacity

16cm³

Maximum Operating Pressure

700bar

Weight

1.6kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 1,870.42

AED 1,870.42 Each (ex VAT)

AED 1,963.94

AED 1,963.94 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 10t, 11mm stroke

AED 1,870.42

AED 1,870.42 Each (ex VAT)

AED 1,963.94

AED 1,963.94 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 10t, 11mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

11mm

Capacity

10t

Closed Height

43mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

54mm

Cylinder Effective Area

15cm²

Oil Capacity

16cm³

Maximum Operating Pressure

700bar

Weight

1.6kg

Country of Origin

Spain

You may be interested in