Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Scissor Lift Table, 250kg load capacity

RS Stock No.: 684-3869Brand: RS PRO
brand-logo
View all in Lift Tables

Technical Document

Specifications

Brand

RS Pro

Lifting Mechanism

Single Scissor

Load Capacity

250kg

Platform Dimensions

830 x 500mm

Maximum Height

910mm

Minimum Height

330mm

Platform Length

830mm

Platform Width

500mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 7,553.97

AED 7,553.97 Each (ex VAT)

AED 7,931.67

AED 7,931.67 Each (inc. VAT)

RS PRO Single Scissor Lift Table, 250kg load capacity

AED 7,553.97

AED 7,553.97 Each (ex VAT)

AED 7,931.67

AED 7,931.67 Each (inc. VAT)

RS PRO Single Scissor Lift Table, 250kg load capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lifting Mechanism

Single Scissor

Load Capacity

250kg

Platform Dimensions

830 x 500mm

Maximum Height

910mm

Minimum Height

330mm

Platform Length

830mm

Platform Width

500mm

Country of Origin

China

You may be interested in