RS PRO Single Sided Matrix Board FR2 With 34 x 64 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100mm

Technical Document
Specifications
Brand
RS ProNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100mm
Length
160mm
Width
100mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.02mm
FR Material Grade
FR2
Hole Layout
34 x 64
Connection
DIN 41612
Country of Origin
United Kingdom
Product details
Copperless Boards
Completely drilled boards, designed for the development of prototypes of analogue circuits.
Thanks to the use of APW plugs, these cards are very versatile and allow discreet components to be connected wire-to-wire, or enable plugs and wrap pins to be fitted.
AED 55.07
AED 55.07 Each (ex VAT)
AED 57.82
AED 57.82 Each (inc. VAT)
1
AED 55.07
AED 55.07 Each (ex VAT)
AED 57.82
AED 57.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 55.07 |
10 - 24 | AED 51.98 |
25 - 49 | AED 48.14 |
50+ | AED 41.26 |
Technical Document
Specifications
Brand
RS ProNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100mm
Length
160mm
Width
100mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.02mm
FR Material Grade
FR2
Hole Layout
34 x 64
Connection
DIN 41612
Country of Origin
United Kingdom
Product details
Copperless Boards
Completely drilled boards, designed for the development of prototypes of analogue circuits.
Thanks to the use of APW plugs, these cards are very versatile and allow discreet components to be connected wire-to-wire, or enable plugs and wrap pins to be fitted.