Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Single Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

RS Stock No.: 100-4514Brand: RS PRO
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

KM6 Veroboard® boards for DIN 41612 connectors

Single-sided boards combining the advantages of Veroboard, the flexibility of Eurocards and DIN 41612 connectors.
For wiring by wrapping applications, spacing of 3.81 on the double height boards keeps the board route aligned on the grid of the adjacent connectors.
Silk-screened component installation grid.
The cutter (stock number 543-535) allows rapid completion of a circuit by interrupting the copper tracks on request.

DIN Type Stripboards

Stock information temporarily unavailable.

AED 238.55

AED 238.55 Each (ex VAT)

AED 250.48

AED 250.48 Each (inc. VAT)

RS PRO Single Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

AED 238.55

AED 238.55 Each (ex VAT)

AED 250.48

AED 250.48 Each (inc. VAT)

RS PRO Single Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 238.55
5 - 9AED 226.60
10 - 39AED 209.86
40+AED 190.81

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

KM6 Veroboard® boards for DIN 41612 connectors

Single-sided boards combining the advantages of Veroboard, the flexibility of Eurocards and DIN 41612 connectors.
For wiring by wrapping applications, spacing of 3.81 on the double height boards keeps the board route aligned on the grid of the adjacent connectors.
Silk-screened component installation grid.
The cutter (stock number 543-535) allows rapid completion of a circuit by interrupting the copper tracks on request.

DIN Type Stripboards