RS PRO Single Speed, Hydraulic Hand Pump, 0.901L, 25.4mm Cylinder Stroke, 700 bar

Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Single
Usable Oil Capacity
0.901L
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 2nd Stage
2.47cm³
Displacement per Stroke, 2nd Stage
2.47cm³
Maximum Handle Effort
38.6kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Country of Origin
China
AED 2,107.70
AED 2,107.70 Each (ex VAT)
AED 2,213.08
AED 2,213.08 Each (inc. VAT)
1
AED 2,107.70
AED 2,107.70 Each (ex VAT)
AED 2,213.08
AED 2,213.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700 bar
Single Or Two Speed
Single
Usable Oil Capacity
0.901L
Pump Type
Hand
Cylinder Stroke
25.4mm
Displacement per Stroke 2nd Stage
2.47cm³
Displacement per Stroke, 2nd Stage
2.47cm³
Maximum Handle Effort
38.6kg
Weight
4.5kg
Height
157mm
Width
127mm
Length
533mm
Country of Origin
China