Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Tube Clamp for 22mm tube

RS Stock No.: 414-1470Brand: RS PRO
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

22mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

22mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 306.385Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 22mm tube, RAP3-322
AED 30.319Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 278.987Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 73.811 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

AED 80.54

AED 80.54 1 Pack of 5 (ex VAT)

AED 84.57

AED 84.57 1 Pack of 5 (inc. VAT)

RS PRO Single Tube Clamp for 22mm tube

AED 80.54

AED 80.54 1 Pack of 5 (ex VAT)

AED 84.57

AED 84.57 1 Pack of 5 (inc. VAT)

RS PRO Single Tube Clamp for 22mm tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 306.385Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 22mm tube, RAP3-322
AED 30.319Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 278.987Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 73.811 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

22mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

22mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 306.385Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 22mm tube, RAP3-322
AED 30.319Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 278.987Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 73.811 Pack of 5 (ex VAT)