Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Tube Clamp for 25mm tube

RS Stock No.: 145-9774Brand: RS PRO
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

25mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 25mm tube
AED 106.801 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

AED 108.05

AED 108.05 1 Bag of 5 (ex VAT)

AED 113.45

AED 113.45 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 25mm tube

AED 108.05

AED 108.05 1 Bag of 5 (ex VAT)

AED 113.45

AED 113.45 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 25mm tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Single Tube Clamp for 25mm tube
AED 106.801 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

25mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 25mm tube
AED 106.801 Bag of 5 (ex VAT)