Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Tube Clamp for 25mm tube

RS Stock No.: 414-1486Brand: RS PRODistrelec Article No.: 30405628
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

25mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 25mm tube, RAP3-325
AED 26.198Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 356.002Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 67.461 Pack of 5 (ex VAT)
Stock information temporarily unavailable.

AED 74.05

AED 74.05 1 Pack of 5 (ex VAT)

AED 77.75

AED 77.75 1 Pack of 5 (inc. VAT)

RS PRO Single Tube Clamp for 25mm tube

AED 74.05

AED 74.05 1 Pack of 5 (ex VAT)

AED 77.75

AED 77.75 1 Pack of 5 (inc. VAT)

RS PRO Single Tube Clamp for 25mm tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 25mm tube, RAP3-325
AED 26.198Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 356.002Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 67.461 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

25mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

25mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
AED 376.898Each (In a Pack of 3) (ex VAT)
Parker Single Tube Clamp for 25mm tube, RAP3-325
AED 26.198Each (In a Pack of 5) (ex VAT)
Zinc Plated Steel Hydraulic Tubing, 2m
AED 356.002Each (In a Pack of 3) (ex VAT)
RS PRO Single Tube Clamp for 15mm tube
AED 67.461 Pack of 5 (ex VAT)