Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Siren, 240 V ac, 114dB at 1 m, AC, DC, Single-Tone

RS Stock No.: 199-9749Brand: RS PRODistrelec Article No.: 30404404
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V ac

Decibels at 1 Metre

114dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Red

Application Type

Sounder

Series

superCELERE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,112.04

AED 1,112.04 Each (ex VAT)

AED 1,167.64

AED 1,167.64 Each (inc. VAT)

RS PRO Siren, 240 V ac, 114dB at 1 m, AC, DC, Single-Tone

AED 1,112.04

AED 1,112.04 Each (ex VAT)

AED 1,167.64

AED 1,167.64 Each (inc. VAT)

RS PRO Siren, 240 V ac, 114dB at 1 m, AC, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V ac

Decibels at 1 Metre

114dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Red

Application Type

Sounder

Series

superCELERE

Country of Origin

Italy