Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Sit-Stand Workstation, Max 30in Monitor, 1 Supported Display(s) With Extension Arm

RS Stock No.: 250-0432Brand: RS PRO
brand-logo
View all in PC Stands

Technical Document

Specifications

Brand

RS Pro

Type

Sit-Stand Workstation

Extension Arm

Yes

Maximum Screen Size

30in

VESA Configuration

75 x 75, 100 x 100

Number of Displays Supported

1

Weight

9.2kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 4,807.84

AED 4,807.84 Each (ex VAT)

AED 5,048.23

AED 5,048.23 Each (inc. VAT)

RS PRO Sit-Stand Workstation, Max 30in Monitor, 1 Supported Display(s) With Extension Arm

AED 4,807.84

AED 4,807.84 Each (ex VAT)

AED 5,048.23

AED 5,048.23 Each (inc. VAT)

RS PRO Sit-Stand Workstation, Max 30in Monitor, 1 Supported Display(s) With Extension Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Sit-Stand Workstation

Extension Arm

Yes

Maximum Screen Size

30in

VESA Configuration

75 x 75, 100 x 100

Number of Displays Supported

1

Weight

9.2kg

Country of Origin

Taiwan, Province Of China