RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm

RS Stock No.: 119-837Brand: RS PRO
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

RS Pro

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

No

Height Adjustable

Yes

Material

Metal

Colour

White

Depth

600mm

Height

726 → 1176mm

Width

1.2m

Country of Origin

China

Stock information temporarily unavailable.

AED 1,715.49

AED 1,715.49 Each (ex VAT)

AED 1,801.26

AED 1,801.26 Each (inc. VAT)

RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm

AED 1,715.49

AED 1,715.49 Each (ex VAT)

AED 1,801.26

AED 1,801.26 Each (inc. VAT)

RS PRO Sitting, Standing Computer Desk, 726 → 1176mm x 1.2m x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

No

Height Adjustable

Yes

Material

Metal

Colour

White

Depth

600mm

Height

726 → 1176mm

Width

1.2m

Country of Origin

China