Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 122-4294Brand: RS PRO
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Weighting

A, C

Display Type

LCD

Battery Type

AA

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Model Number p

SLM1352P

Minimum Operating Temperature

-10°C

Model Number (p)

SLM1352P

Country of Origin

Taiwan, Province Of China

Product details

RS PRO SLM 1352P Sound Level Meter 8kHz

From the trusted RS PRO brand, this SLM 1352P is designed to meet the requirements of safety, health, industrial safety officers and sound quality control in different environments. It is an instrument of choice for spot checks and longer-term monitoring. RS PRO SLM 1352P incorporates a datalogging facility (with USB interface) and time weighting (select FAST for normal measurements or SLOW for checking average level of fluctuating noise.)

It features an excellent microphone for measuring sound levels and ambient noise even in challenging environments.

Features and Benefits

• Autoranging sound level meter
• Ranges from 30 dB (minimum sound level) to 130 dB (maximum sound level) between 31.5 Hz and 8 kHz
• Accuracy to IEC 61672-1:2002 Class 2
• 4 digit LCD display with 0.1 dB step
• Datalogging capacity, up to 32 000 records
• Alarm setting facility ('over' and 'under' limits)
• MAX hold function
• AC and DC signal output suitable for frequency analyser, level recorder, FFT analyser, graphic recorder
• USB data interface
• Dimensions 265 x 72 x 36 mm
• Weight (including batteries) approximately 380 g


Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

RS PRO

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Instruction manual, batteries (AAx4), carrying case, adjustment screwdriver, PC software, windshield, USB connecting cable

Standards

IEC61672-1: 2003 Class 2, IEC6051: 1979 Type 2, ANSI S1.4: 1983 Type 2

Stock information temporarily unavailable.

P.O.A.

RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

Calibration type

P.O.A.

RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Weighting

A, C

Display Type

LCD

Battery Type

AA

Data Logging

Yes

Interface Type

USB

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Model Number p

SLM1352P

Minimum Operating Temperature

-10°C

Model Number (p)

SLM1352P

Country of Origin

Taiwan, Province Of China

Product details

RS PRO SLM 1352P Sound Level Meter 8kHz

From the trusted RS PRO brand, this SLM 1352P is designed to meet the requirements of safety, health, industrial safety officers and sound quality control in different environments. It is an instrument of choice for spot checks and longer-term monitoring. RS PRO SLM 1352P incorporates a datalogging facility (with USB interface) and time weighting (select FAST for normal measurements or SLOW for checking average level of fluctuating noise.)

It features an excellent microphone for measuring sound levels and ambient noise even in challenging environments.

Features and Benefits

• Autoranging sound level meter
• Ranges from 30 dB (minimum sound level) to 130 dB (maximum sound level) between 31.5 Hz and 8 kHz
• Accuracy to IEC 61672-1:2002 Class 2
• 4 digit LCD display with 0.1 dB step
• Datalogging capacity, up to 32 000 records
• Alarm setting facility ('over' and 'under' limits)
• MAX hold function
• AC and DC signal output suitable for frequency analyser, level recorder, FFT analyser, graphic recorder
• USB data interface
• Dimensions 265 x 72 x 36 mm
• Weight (including batteries) approximately 380 g


Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

RS PRO

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Instruction manual, batteries (AAx4), carrying case, adjustment screwdriver, PC software, windshield, USB connecting cable

Standards

IEC61672-1: 2003 Class 2, IEC6051: 1979 Type 2, ANSI S1.4: 1983 Type 2