RS PRO Slot Cheese Head Brass Machine Screws DIN 84, M5x16.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 84
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.80mm
Country of Origin
Taiwan, Province Of China
Product details
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Electrical switch boxes and faceplates
Domestic wiring
Features and Benefits
Good Corrosion resistance
Tarnish resistant
Improved wear resistance
AED 110.31
AED 110.31 1 Bag of 100 (ex VAT)
AED 115.83
AED 115.83 1 Bag of 100 (inc. VAT)
1
AED 110.31
AED 110.31 1 Bag of 100 (ex VAT)
AED 115.83
AED 115.83 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.31 |
5 - 9 | AED 106.86 |
10 - 29 | AED 103.31 |
30+ | AED 98.57 |
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 84
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.80mm
Country of Origin
Taiwan, Province Of China
Product details
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Electrical switch boxes and faceplates
Domestic wiring
Features and Benefits
Good Corrosion resistance
Tarnish resistant
Improved wear resistance