RS PRO Slot M5 Countersunk Nylon Machine Screws DIN 963 x 20.0mm

RS Stock No.: 232-6967Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M5

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.80mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 217.61

AED 217.61 1 Bag of 100 (ex VAT)

AED 228.49

AED 228.49 1 Bag of 100 (inc. VAT)

RS PRO Slot M5 Countersunk Nylon Machine Screws DIN 963 x 20.0mm

AED 217.61

AED 217.61 1 Bag of 100 (ex VAT)

AED 228.49

AED 228.49 1 Bag of 100 (inc. VAT)

RS PRO Slot M5 Countersunk Nylon Machine Screws DIN 963 x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M5

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.80mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in