RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 8.0mm

RS Stock No.: 908-7400Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 963

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Product details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is an excellent solution for when you need the head of the screw to sink into the material.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features a bright zinc plated finish
• Metric thread
• Recyclable

Typical Applications

• PCB prototyping
• Circuit board mounting
• General maintenance and repair
• Light fastening applications

Standards

Threaded in accordance with DIN 963 standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.19

AED 28.19 1 Bag of 100 (ex VAT)

AED 29.60

AED 29.60 1 Bag of 100 (inc. VAT)

RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 8.0mm

AED 28.19

AED 28.19 1 Bag of 100 (ex VAT)

AED 29.60

AED 29.60 1 Bag of 100 (inc. VAT)

RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 28.19
5 - 9AED 27.35
10 - 29AED 26.36
30+AED 25.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 963

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Product details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is an excellent solution for when you need the head of the screw to sink into the material.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features a bright zinc plated finish
• Metric thread
• Recyclable

Typical Applications

• PCB prototyping
• Circuit board mounting
• General maintenance and repair
• Light fastening applications

Standards

Threaded in accordance with DIN 963 standard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more