RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
RS Stock No.: 232-6950Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China
Stock information temporarily unavailable.
AED 169.63
AED 169.63 1 Bag of 100 (ex VAT)
AED 178.11
AED 178.11 1 Bag of 100 (inc. VAT)
RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
1
AED 169.63
AED 169.63 1 Bag of 100 (ex VAT)
AED 178.11
AED 178.11 1 Bag of 100 (inc. VAT)
RS PRO Slot M4 Cheese Head Nylon Machine Screws DIN 84 x 30.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M4
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China