RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x40mm
RS Stock No.: 482-9603Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Raised (Countersunk)
Drive Type
Slot
Length Metric
40mm
Thread Size Metric
M3.5
Standards Met
DIN 964
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.6mm
Country of Origin
Taiwan, Province Of China
AED 44.10
AED 44.10 1 Bag of 100 (ex VAT)
AED 46.30
AED 46.30 1 Bag of 100 (inc. VAT)
RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x40mm
1
AED 44.10
AED 44.10 1 Bag of 100 (ex VAT)
AED 46.30
AED 46.30 1 Bag of 100 (inc. VAT)
RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.10 |
5 - 9 | AED 42.89 |
10 - 29 | AED 41.68 |
30+ | AED 40.16 |
Technical Document
Specifications
Brand
RS ProHead Shape
Raised (Countersunk)
Drive Type
Slot
Length Metric
40mm
Thread Size Metric
M3.5
Standards Met
DIN 964
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.6mm
Country of Origin
Taiwan, Province Of China