RS PRO Slotted Precision Screwdriver, 2.5 mm Tip, 175 mm Overall
RS Stock No.: 249-8662Brand: RS PRO

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2.5 mm
VDE/1000V Approved
No
Overall Length
175 mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Country of Origin
Italy
Stock information temporarily unavailable.
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
RS PRO Slotted Precision Screwdriver, 2.5 mm Tip, 175 mm Overall
1
AED 52.24
AED 52.24 Each (ex VAT)
AED 54.85
AED 54.85 Each (inc. VAT)
RS PRO Slotted Precision Screwdriver, 2.5 mm Tip, 175 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2.5 mm
VDE/1000V Approved
No
Overall Length
175 mm
Handle Material
Bi-material
ESD Safe
No
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Country of Origin
Italy