RS PRO Slotted Precision Screwdriver, 2.5 x 75 mm Tip, 160 mm Overall

RS Stock No.: 249-8665Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 75 mm

VDE/1000V Approved

No

Overall Length

160 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Italy

Stock information temporarily unavailable.

AED 58.90

AED 58.90 Each (ex VAT)

AED 61.85

AED 61.85 Each (inc. VAT)

RS PRO Slotted Precision Screwdriver, 2.5 x 75 mm Tip, 160 mm Overall

AED 58.90

AED 58.90 Each (ex VAT)

AED 61.85

AED 61.85 Each (inc. VAT)

RS PRO Slotted Precision Screwdriver, 2.5 x 75 mm Tip, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

2.5 x 75 mm

VDE/1000V Approved

No

Overall Length

160 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Italy